
SN74HC273PWR | |
|---|---|
DigiKey Part Number | 296-8297-2-ND - Tape & Reel (TR) 296-8297-1-ND - Cut Tape (CT) 296-8297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273PWR Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,35880 € | 8,97 € |
| 100 | 0,31360 € | 31,36 € |
| 250 | 0,29208 € | 73,02 € |
| 500 | 0,27902 € | 139,51 € |
| 1.000 | 0,27395 € | 273,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25947 € | 518,94 € |
| 4.000 | 0,25221 € | 1.008,84 € |
| 6.000 | 0,24857 € | 1.491,42 € |
| 10.000 | 0,24454 € | 2.445,40 € |
| 14.000 | 0,24218 € | 3.390,52 € |
| 20.000 | 0,23992 € | 4.798,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



