
MM74HC273MTCX | |
|---|---|
DigiKey Part Number | MM74HC273MTCXTR-ND - Tape & Reel (TR) MM74HC273MTCXCT-ND - Cut Tape (CT) MM74HC273MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC273MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC273MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 78 MHz | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,34440 € | 8,61 € |
| 100 | 0,30060 € | 30,06 € |
| 250 | 0,27976 € | 69,94 € |
| 500 | 0,26720 € | 133,60 € |
| 1.000 | 0,26176 € | 261,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24592 € | 614,80 € |
| 5.000 | 0,23933 € | 1.196,65 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

