
MC74HC273ADTG | |
|---|---|
DigiKey Part Number | MC74HC273ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC273ADTG |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC273ADTG Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC273MTC | onsemi | 179 | MM74HC273MTC-ND | 0,65000 € | Similar |
| MM74HC273MTCX | onsemi | 1.650 | MM74HC273MTCXCT-ND | 0,54000 € | Similar |
| 74HC273PW,118 | Nexperia USA Inc. | 2.380 | 1727-4013-1-ND | 0,26000 € | Similar |
| SN74HC273PW | Rochester Electronics, LLC | 1.521 | 2156-SN74HC273PW-ND | 0,82442 € | Similar |
| SN74HC273PWR | Texas Instruments | 29.545 | 296-8297-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 75 | 0,30627 € | 22,97 € |
| 150 | 0,28873 € | 43,31 € |
| 300 | 0,27433 € | 82,30 € |
| 525 | 0,26461 € | 138,92 € |
| 1.050 | 0,25448 € | 267,20 € |
| 2.550 | 0,24408 € | 622,40 € |
| 5.025 | 0,23771 € | 1.194,49 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

