SN74HC138DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 26.110
Unit Price: 0,41000 €
Datasheet

Direct


onsemi
In Stock: 11.601
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.668
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.456
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.982
Unit Price: 0,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65.237
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 5.938
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 8.404
Unit Price: 0,19794 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC138DRG4

DigiKey Part Number
296-37418-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC138DRG4
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC138DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18840 €471,00 €
5.0000,18312 €915,60 €
7.5000,18047 €1.353,52 €
12.5000,17753 €2.219,12 €
17.5000,17582 €3.076,85 €
25.0000,17417 €4.354,25 €
Manufacturers Standard Package
Unit Price without VAT:0,18840 €
Unit Price with VAT:0,22420 €