Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

74HC138D,653 | |
|---|---|
DigiKey Part Number | 1727-2781-2-ND - Tape & Reel (TR) 1727-2781-1-ND - Cut Tape (CT) 1727-2781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138D,653 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC138D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,16750 € | 16,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13316 € | 332,90 € |
| 5.000 | 0,12903 € | 645,15 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |










