16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC238D-Q100J

DigiKey Part Number
1727-74HC238D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC238D-Q100JCT-ND - Cut Tape (CT)
1727-74HC238D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC238D-Q100J
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.008
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52000 €5,20 €
500,43400 €21,70 €
1000,40770 €40,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27566 €689,15 €
5.0000,26813 €1.340,65 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €