
74HC138D-Q100,118 | |
---|---|
DigiKey Part Number | 1727-1028-2-ND - Tape & Reel (TR) 1727-1028-1-ND - Cut Tape (CT) 1727-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138D-Q100,118 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC138D-Q100,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,25600 € | 2,56 € |
50 | 0,21060 € | 10,53 € |
100 | 0,19640 € | 19,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,15709 € | 392,73 € |
5.000 | 0,15236 € | 761,80 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |