AZ7500CUMTR-EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC138S16-13

DigiKey Part Number
31-74HC138S16-13TR-ND - Tape & Reel (TR)
31-74HC138S16-13CT-ND - Cut Tape (CT)
31-74HC138S16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC138S16-13
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21800 €2,18 €
250,19400 €4,85 €
1000,16720 €16,72 €
2500,15456 €38,64 €
5000,14694 €73,47 €
1.0000,14068 €140,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13405 €335,12 €
5.0000,13005 €650,25 €
7.5000,12805 €960,38 €
12.5000,12583 €1.572,88 €
17.5000,12454 €2.179,45 €
25.0000,12329 €3.082,25 €
62.5000,12061 €7.538,12 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €