SN74HC138DE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 25.454
Unit Price: 0,41000 €
Datasheet

Direct


onsemi
In Stock: 11.314
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 126
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.456
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.982
Unit Price: 0,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65.237
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 5.815
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 8.404
Unit Price: 0,19548 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC138DE4

DigiKey Part Number
SN74HC138DE4-ND
Manufacturer
Manufacturer Product Number
SN74HC138DE4
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC138DE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes