Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74HC08PWT | |
|---|---|
DigiKey Part Number | 296-28619-2-ND - Tape & Reel (TR) 296-28619-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC08PWT |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC08IPWRG4Q1 | Texas Instruments | 78.007 | 296-SN74HC08IPWRG4Q1CT-ND | 0,60000 € | Parametric Equivalent |
| SN74HC08IPWRQ1 | Texas Instruments | 109.086 | 296-SN74HC08IPWRQ1CT-ND | 0,48000 € | Parametric Equivalent |
| SN74HC08PWR | Texas Instruments | 21.908 | 296-8210-1-ND | 0,41000 € | Parametric Equivalent |
| SN74HC08PWT | Texas Instruments | 14.000 | 296-28619-1-ND | 0,85000 € | Parametric Equivalent |
| SN74HC08QPWRG4Q1 | Texas Instruments | 5.383 | 296-38228-1-ND | 0,60000 € | Parametric Equivalent |






