AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC08QPWRG4Q1

DigiKey Part Number
296-38228-2-ND - Tape & Reel (TR)
296-38228-1-ND - Cut Tape (CT)
296-38228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC08QPWRG4Q1
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC08QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC08ADTR2G-Qonsemi12.136488-MC74HC08ADTR2G-QCT-ND1,61000 €Direct
74HC08T14-13Diodes Incorporated2.43974HC08T14-13DICT-ND0,79000 €Similar
In-Stock: 5.383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,38800 €3,88 €
250,34800 €8,70 €
1000,30420 €30,42 €
2500,28316 €70,79 €
5000,27048 €135,24 €
1.0000,26527 €265,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25145 €502,90 €
4.0000,24438 €977,52 €
6.0000,24084 €1.445,04 €
10.0000,23692 €2.369,20 €
14.0000,23462 €3.284,68 €
20.0000,23242 €4.648,40 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €