
SN74HC08PW | |
|---|---|
DigiKey Part Number | 296-26459-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC08PW |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 90 | 0,48978 € | 44,08 € |
| 180 | 0,46456 € | 83,62 € |
| 270 | 0,45196 € | 122,03 € |
| 540 | 0,43348 € | 234,08 € |
| 1.080 | 0,41827 € | 451,73 € |
| 2.520 | 0,40327 € | 1.016,24 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |








