
MM74HC08MTC | |
|---|---|
DigiKey Part Number | MM74HC08MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC08MTC |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC08MTC Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35000 € | 3,50 € |
| 96 | 0,27406 € | 26,31 € |
| 192 | 0,25891 € | 49,71 € |
| 288 | 0,25132 € | 72,38 € |
| 576 | 0,24019 € | 138,35 € |
| 1.056 | 0,23208 € | 245,08 € |
| 2.592 | 0,22235 € | 576,33 € |
| 5.088 | 0,21649 € | 1.101,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

