Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CBTD3306D | |
|---|---|
DigiKey Part Number | 296-SN74CBTD3306D-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3306D |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3306D Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 8-SOIC |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3305CDR | Texas Instruments | 179.994 | 296-19213-1-ND | 0,49000 € | Parametric Equivalent |
| SN74CBT3306CDR | Texas Instruments | 56.111 | 296-19215-1-ND | 0,45000 € | Parametric Equivalent |
| SN74CBT3306D | Texas Instruments | 1.105 | 296-1540-5-ND | 0,87000 € | Parametric Equivalent |
| SN74CBT3306DR | Texas Instruments | 1.621 | 296-SN74CBT3306DRCT-ND | 0,39000 € | Parametric Equivalent |
| SN74CBTD3305CDR | Texas Instruments | 102.442 | 296-19243-1-ND | 0,54000 € | Parametric Equivalent |



