
SN74CBTD3306CDR | |
|---|---|
DigiKey Part Number | 296-19244-2-ND - Tape & Reel (TR) 296-19244-1-ND - Cut Tape (CT) 296-19244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3306CDR |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3306CDR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 8-SOIC |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBT3306D,112 | Rochester Electronics, LLC | 2.000 | 2156-CBT3306D,112-954-ND | 0,77960 € | Parametric Equivalent |
| SN74CBT3305CD | Rochester Electronics, LLC | 110.126 | 2156-SN74CBT3305CD-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29840 € | 7,46 € |
| 100 | 0,25980 € | 25,98 € |
| 250 | 0,24144 € | 60,36 € |
| 500 | 0,23034 € | 115,17 € |
| 1.000 | 0,22414 € | 224,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21156 € | 528,90 € |
| 5.000 | 0,20574 € | 1.028,70 € |
| 7.500 | 0,20283 € | 1.521,23 € |
| 12.500 | 0,19961 € | 2.495,12 € |
| 17.500 | 0,19772 € | 3.460,10 € |
| 25.000 | 0,19591 € | 4.897,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

