
SN74CBT3305CDR | |
|---|---|
DigiKey Part Number | 296-19213-2-ND - Tape & Reel (TR) 296-19213-1-ND - Cut Tape (CT) 296-19213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3305CDR |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3305CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28360 € | 7,09 € |
| 100 | 0,24670 € | 24,67 € |
| 250 | 0,22908 € | 57,27 € |
| 500 | 0,21846 € | 109,23 € |
| 1.000 | 0,21199 € | 211,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20047 € | 501,18 € |
| 5.000 | 0,19491 € | 974,55 € |
| 7.500 | 0,19212 € | 1.440,90 € |
| 12.500 | 0,18903 € | 2.362,88 € |
| 17.500 | 0,18722 € | 3.276,35 € |
| 25.000 | 0,18549 € | 4.637,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

