
SN74CBTD3306CD | |
|---|---|
DigiKey Part Number | 296-33875-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3306CD |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3306CD Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 8-SOIC |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70800 € | 7,08 € |
| 75 | 0,57893 € | 43,42 € |
| 150 | 0,54873 € | 82,31 € |
| 300 | 0,52397 € | 157,19 € |
| 525 | 0,50718 € | 266,27 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

