MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CBT3126DBQR | |
|---|---|
DigiKey Part Number | 296-6417-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3126DBQR |
Description | IC BUS SWITCH 1 X 1:1 16-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3126DBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 16-SSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX1511PWR | Texas Instruments | 17.339 | 296-53442-1-ND | 0,55000 € | MFR Recommended |
| SN74CBT3125CDBQR | Texas Instruments | 104.398 | 296-19187-1-ND | 0,63000 € | Parametric Equivalent |
| SN74CBT3125DBQR | Texas Instruments | 50.755 | 296-6413-1-ND | 0,72000 € | Parametric Equivalent |
| 74FST3126Q | Rochester Electronics, LLC | 3.037 | 2156-74FST3126Q-ND | 0,26558 € | Parametric Equivalent |
| CBT3125DS,118 | Rochester Electronics, LLC | 177.500 | 2156-CBT3125DS118-ND | 0,65109 € | Parametric Equivalent |






