
74FST3126Q | |
|---|---|
DigiKey Part Number | 2156-74FST3126Q-ND |
Manufacturer | |
Manufacturer Product Number | 74FST3126Q |
Description | IC BUS SWITCH 1 X 1:1 16-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 16-QSOP |
Independent Circuits 4 | Base Product Number |
| Bulk: | 3037 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26558 € | 253,89 € |
| Unit Price without VAT: | 0,26558 € |
|---|---|
| Unit Price with VAT: | 0,31604 € |

