Bus Switch 1 x 1:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3125CDBQR

DigiKey Part Number
296-19187-2-ND - Tape & Reel (TR)
296-19187-1-ND - Cut Tape (CT)
296-19187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3125CDBQR
Description
IC BUS SWITCH 1 X 1:1 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3125CDBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44900 €4,49 €
250,40360 €10,09 €
1000,35320 €35,32 €
2500,32928 €82,32 €
5000,31484 €157,42 €
1.0000,31075 €310,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,29044 €726,10 €
5.0000,28288 €1.414,40 €
7.5000,27910 €2.093,25 €
12.5000,27491 €3.436,38 €
17.5000,27246 €4.768,05 €
25.0000,27010 €6.752,50 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €

Other Suppliers on DigiKey

102.023In Stock
Ships from Rochester Electronics, LLC