
SN74CBT3125DBQR | |
|---|---|
DigiKey Part Number | 296-6413-2-ND - Tape & Reel (TR) 296-6413-1-ND - Cut Tape (CT) 296-6413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125DBQR |
Description | IC BUS SWITCH 1 X 1:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,46320 € | 11,58 € |
| 100 | 0,40640 € | 40,64 € |
| 250 | 0,37944 € | 94,86 € |
| 500 | 0,36322 € | 181,61 € |
| 1.000 | 0,34985 € | 349,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33573 € | 839,32 € |
| 5.000 | 0,32722 € | 1.636,10 € |
| 7.500 | 0,32296 € | 2.422,20 € |
| 12.500 | 0,31824 € | 3.978,00 € |
| 17.500 | 0,31548 € | 5.520,90 € |
| 25.000 | 0,31283 € | 7.820,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


