Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

SN74AVCBH164245VR | |
|---|---|
DigiKey Part Number | 296-15552-2-ND - Tape & Reel (TR) 296-15552-1-ND - Cut Tape (CT) 296-15552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCBH164245VR |
Description | IC XLTR VL BIDIR 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCBH164245VR Models |
Category | Voltage - VCCA 1.4 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.4 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Over Voltage Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Supplier Device Package 48-TVSOP |
Channels per Circuit 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVCA164245VRE4 | Texas Instruments | 0 | 74AVCA164245VRE4-ND | 1,90094 € | Parametric Equivalent |
| 74AVCAH164245VRG4 | Texas Instruments | 0 | 74AVCAH164245VRG4-ND | 1,90094 € | Parametric Equivalent |
| 74AVCB164245VRE4 | Texas Instruments | 0 | 74AVCB164245VRE4-ND | 1,30410 € | Parametric Equivalent |
| SN74AVCA164245VR | Texas Instruments | 9.344 | 296-15446-1-ND | 2,07000 € | Parametric Equivalent |
| SN74AVCAH164245VR | Texas Instruments | 21.437 | 296-14063-2-ND | 3,01718 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,97370 € | 5.947,40 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |














