
MAX20029ATIA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20029ATIA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20029ATIA/V+ |
Description | IC REG BUCK ADJ 1.5A QUAD 28TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1.5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20029ATIA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,78300 € | 27,83 € |
| 60 | 2,39517 € | 143,71 € |
| 120 | 2,29017 € | 274,82 € |
| 300 | 2,17930 € | 653,79 € |
| 540 | 2,12180 € | 1.145,77 € |
| 1.020 | 2,06940 € | 2.110,79 € |
| 2.520 | 2,00932 € | 5.063,49 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |









