


MAX20075ATCB/V+ | |
|---|---|
DigiKey Part Number | MAX20075ATCB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20075ATCB/V+ |
Description | IC REG BUCK PROG/1V 600MA 12TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1V 1 Output 600mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20075ATCB/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83400 € | 18,34 € |
| 25 | 1,67840 € | 41,96 € |
| 100 | 1,50730 € | 150,73 € |
| 250 | 1,42588 € | 356,47 € |
| 624 | 1,36300 € | 850,51 € |
| 1.248 | 1,32503 € | 1.653,64 € |
| 3.120 | 1,28493 € | 4.008,98 € |
| 5.616 | 1,26416 € | 7.099,52 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |


