
MSP430FR5994IPMR | |
|---|---|
DigiKey Part Number | 296-45560-2-ND - Tape & Reel (TR) 296-45560-1-ND - Cut Tape (CT) 296-45560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5994IPMR |
Description | IC MCU 16BIT 256KB FRAM 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5994IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 17x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,11400 € | 61,14 € |
| 25 | 5,67440 € | 141,86 € |
| 100 | 5,19200 € | 519,20 € |
| 250 | 5,03908 € | 1.259,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,70910 € | 4.709,10 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |











