74AVCB164245VRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,92487 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,92487 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.374
Unit Price: 2,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21.437
Unit Price: 3,05518 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.972
Unit Price: 3,67000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,67000 €
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCB164245VRE4

DigiKey Part Number
74AVCB164245VRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVCB164245VRE4
Description
IC XLTR VL BIDIR 48-TVSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
74AVCB164245VRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,32052 €2.641,04 €
4.0001,29287 €5.171,48 €
6.0001,27902 €7.674,12 €
Manufacturers Standard Package
Unit Price without VAT:1,32052 €
Unit Price with VAT:1,57142 €