
SN74AVCAH164245VR | |
|---|---|
DigiKey Part Number | 296-14063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVCAH164245VR |
Description | IC XLTR VL BIDIR 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCAH164245VR Models |
Category | Voltage - VCCA 1.4 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.4 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TVSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,82318 € | 5.646,36 € |
| Unit Price without VAT: | 2,82318 € |
|---|---|
| Unit Price with VAT: | 3,35958 € |

