Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74ALVCH16245DGVR | |
|---|---|
DigiKey Part Number | 296-5191-2-ND - Tape & Reel (TR) 296-5191-1-ND - Cut Tape (CT) 296-5191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16245DGVR |
Description | IC TXRX 1.65V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16245DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC162245PAG | Renesas Electronics Corporation | 0 | 800-2611-5-ND | 0,00000 € | Similar |
| 74ALVC162245PAG8 | Renesas Electronics Corporation | 0 | 800-1545-1-ND | 0,00000 € | Similar |
| 74ALVC16245DGG,118 | Nexperia USA Inc. | 1.095 | 1727-4059-1-ND | 1,06000 € | Similar |
| 74ALVC16245MTDX | onsemi | 1.779 | 74ALVC16245MTDXFSCT-ND | 2,57000 € | Similar |
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | 2,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78764 € | 1.575,28 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |





