74ALVCH162245PAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.066
Unit Price: 1,07000 €
Datasheet

Similar


onsemi
In Stock: 1.779
Unit Price: 2,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.651
Unit Price: 3,58431 €
Datasheet

Similar


Texas Instruments
In Stock: 1.655
Unit Price: 5,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.328
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.282
Unit Price: 1,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.230
Unit Price: 1,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.055
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.220
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,43000 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH162245PAG8

DigiKey Part Number
74ALVCH162245PAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCH162245PAG8
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types