
CALVCH16245MDLREP | |
|---|---|
DigiKey Part Number | 296-22094-2-ND - Tape & Reel (TR) 296-22094-1-ND - Cut Tape (CT) 296-CALVCH16245MDLREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CALVCH16245MDLREP |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CALVCH16245MDLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 4,55100 € | 45,51 € |
| 25 | 4,21120 € | 105,28 € |
| 100 | 3,83800 € | 383,80 € |
| 250 | 3,83092 € | 957,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,46472 € | 3.464,72 € |
| 2.000 | 3,39212 € | 6.784,24 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |


