Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCH16245DGG,11 | |
|---|---|
DigiKey Part Number | 1727-8377-2-ND - Tape & Reel (TR) 1727-8377-1-ND - Cut Tape (CT) 1727-8377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16245DGG,11 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61440 € | 15,36 € |
| 100 | 0,54210 € | 54,21 € |
| 250 | 0,50760 € | 126,90 € |
| 500 | 0,48960 € | 244,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45573 € | 911,46 € |
| 4.000 | 0,44416 € | 1.776,64 € |
| 6.000 | 0,43837 € | 2.630,22 € |
| 10.000 | 0,43195 € | 4.319,50 € |
| 14.000 | 0,42819 € | 5.994,66 € |
| 20.000 | 0,42459 € | 8.491,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |






