74ALVCH162245DL:11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1.779
Unit Price: 2,59000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 275
Unit Price: 2,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.651
Unit Price: 3,58431 €
Datasheet

Similar


Texas Instruments
In Stock: 1.655
Unit Price: 5,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.328
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.282
Unit Price: 1,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.230
Unit Price: 1,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.055
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.220
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,43000 €
Datasheet
74ABT162244DL,112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH162245DL:11

DigiKey Part Number
74ALVCH162245DL:11-ND
Manufacturer
Manufacturer Product Number
74ALVCH162245DL:11
Description
IC TXRX NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.5810,69844 €1.104,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69844 €
Unit Price with VAT:0,83114 €