SN74AHCT240IPWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.919
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.000
Unit Price: 0,71000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.248
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.500
Unit Price: 0,43890 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.285
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.469
Unit Price: 0,19794 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.500
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.495
Unit Price: 0,77000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT240IPWRQ1

DigiKey Part Number
SN74AHCT240IPWRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT240IPWRQ1
Description
IC BUFFER INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT240IPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 57.146 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

57.146In Stock
Ships from Rochester Electronics, LLC