
MC74VHCT240ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT240ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT240ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT240ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT240ADTR2G |
Description | LOG CMOS BUFR 3ST OCTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27960 € | 6,99 € |
| 100 | 0,24310 € | 24,31 € |
| 250 | 0,22572 € | 56,43 € |
| 500 | 0,21522 € | 107,61 € |
| 1.000 | 0,20870 € | 208,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19746 € | 493,65 € |
| 5.000 | 0,19196 € | 959,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

