
MC74VHCT240ADTRG | |
|---|---|
DigiKey Part Number | MC74VHCT240ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT240ADTRGOSCT-ND - Cut Tape (CT) MC74VHCT240ADTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT240ADTRG |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT240ADTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,49920 € | 12,48 € |
| 100 | 0,43890 € | 43,89 € |
| 250 | 0,41008 € | 102,52 € |
| 500 | 0,39278 € | 196,39 € |
| 1.000 | 0,39146 € | 391,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36343 € | 908,57 € |
| 5.000 | 0,35435 € | 1.771,75 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

