
CAHCT240IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CAHCT240IPWRG4Q1TR-ND - Tape & Reel (TR) 296-CAHCT240IPWRG4Q1CT-ND - Cut Tape (CT) 296-CAHCT240IPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT240IPWRG4Q1 |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT240IPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,61120 € | 15,28 € |
| 100 | 0,53940 € | 53,94 € |
| 250 | 0,50512 € | 126,28 € |
| 500 | 0,48448 € | 242,24 € |
| 1.000 | 0,46749 € | 467,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45350 € | 907,00 € |
| 4.000 | 0,44198 € | 1.767,92 € |
| 6.000 | 0,43622 € | 2.617,32 € |
| 10.000 | 0,42983 € | 4.298,30 € |
| 14.000 | 0,42609 € | 5.965,26 € |
| 20.000 | 0,42250 € | 8.450,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

