Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN74ACT596PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT596PWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT596PWRQ1 |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT596PWR | Texas Instruments | 2.200 | 296-SN74ACT596PWRCT-ND | 0,51000 € | Parametric Equivalent |
| TPIC6C595PW | Texas Instruments | 3.838 | 296-21143-5-ND | 1,62000 € | Parametric Equivalent |
| TPIC6C595PWR | Texas Instruments | 1.192 | 296-46368-1-ND | 1,29000 € | Parametric Equivalent |
| TPIC6C596PW | Texas Instruments | 137 | 296-19605-5-ND | 1,66000 € | Parametric Equivalent |
| TPIC6C596PWR | Texas Instruments | 8.499 | 296-41716-1-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28893 € | 866,79 € |
| Unit Price without VAT: | 0,28893 € |
|---|---|
| Unit Price with VAT: | 0,34383 € |





