
TPIC6C595PWR | |
|---|---|
DigiKey Part Number | 296-46368-2-ND - Tape & Reel (TR) 296-46368-1-ND - Cut Tape (CT) 296-46368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6C595PWR |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C595PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Open Drain | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT596PWR | Texas Instruments | 2.200 | 296-SN74ACT596PWRCT-ND | 0,50000 € | Parametric Equivalent |
| TPIC6C595PW | Texas Instruments | 3.838 | 296-21143-5-ND | 1,61000 € | Parametric Equivalent |
| TPIC6C596PW | Texas Instruments | 137 | 296-19605-5-ND | 1,65000 € | Parametric Equivalent |
| TPIC6C596PWR | Texas Instruments | 10.509 | 296-41716-1-ND | 1,31000 € | Parametric Equivalent |
| TPIC6C596PWRG4 | Texas Instruments | 652 | 296-41717-1-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,84280 € | 21,07 € |
| 100 | 0,74810 € | 74,81 € |
| 250 | 0,70304 € | 175,76 € |
| 500 | 0,68918 € | 344,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63509 € | 1.270,18 € |
| 4.000 | 0,61994 € | 2.479,76 € |
| 6.000 | 0,61235 € | 3.674,10 € |
| 10.000 | 0,60395 € | 6.039,50 € |
| 14.000 | 0,59904 € | 8.386,56 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

