
TPIC6C596PWR | |
|---|---|
DigiKey Part Number | 296-41716-2-ND - Tape & Reel (TR) 296-41716-1-ND - Cut Tape (CT) 296-41716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6C596PWR |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C596PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Open Drain | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65374 € | 1.307,48 € |
| 4.000 | 0,63822 € | 2.552,88 € |
| 6.000 | 0,63045 € | 3.782,70 € |
| 10.000 | 0,62184 € | 6.218,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73120 € | 18,28 € |
| 100 | 0,64750 € | 64,75 € |
| 250 | 0,60768 € | 151,92 € |
| 500 | 0,59166 € | 295,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,86640 € | 21,66 € |
| 100 | 0,76940 € | 76,94 € |
| 250 | 0,72328 € | 180,82 € |
| 500 | 0,70998 € | 354,99 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |



