TPIC6C595PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.955
Unit Price: 1,02000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.838
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.649
Unit Price: 0,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.781
Unit Price: 0,71000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6C595PWG4

DigiKey Part Number
296-34574-5-ND
Manufacturer
Manufacturer Product Number
TPIC6C595PWG4
Description
IC SR OPEN DRAIN 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPIC6C595PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.372 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24.372In Stock
Ships from Rochester Electronics, LLC