
SN74ACT245PWR | |
|---|---|
DigiKey Part Number | 296-1073-2-ND - Tape & Reel (TR) 296-1073-1-ND - Cut Tape (CT) 296-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT245PWR |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT245PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT245PWR | Texas Instruments | 15.684 | 296-1118-1-ND | 0,58000 € | Similar |
| SN74ACT245PW | Texas Instruments | 3.675 | 296-26383-5-ND | 0,94000 € | Parametric Equivalent |
| SN74ACT245PWR | Texas Instruments | 1.916 | 296-1073-1-ND | 1,04000 € | Parametric Equivalent |
| MC74ACT245DTG | onsemi | 140 | MC74ACT245DTG-ND | 0,69000 € | Similar |
| 74ACT245MTC | onsemi | 21 | 488-74ACT245MTC-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,68200 € | 17,05 € |
| 100 | 0,60310 € | 60,31 € |
| 250 | 0,56552 € | 141,38 € |
| 500 | 0,54874 € | 274,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50888 € | 1.017,76 € |
| 4.000 | 0,49625 € | 1.985,00 € |
| 6.000 | 0,48993 € | 2.939,58 € |
| 10.000 | 0,48292 € | 4.829,20 € |
| 14.000 | 0,47882 € | 6.703,48 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


