
SN74AHCT245PWR | |
|---|---|
DigiKey Part Number | 296-1118-2-ND - Tape & Reel (TR) 296-1118-1-ND - Cut Tape (CT) 296-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245PWR |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37000 € | 9,25 € |
| 100 | 0,32360 € | 32,36 € |
| 250 | 0,30140 € | 75,35 € |
| 500 | 0,28800 € | 144,00 € |
| 1.000 | 0,28309 € | 283,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26790 € | 535,80 € |
| 4.000 | 0,26043 € | 1.041,72 € |
| 6.000 | 0,25669 € | 1.540,14 € |
| 10.000 | 0,25255 € | 2.525,50 € |
| 14.000 | 0,25013 € | 3.501,82 € |
| 20.000 | 0,24780 € | 4.956,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |






