
SN74ACT245PW | |
|---|---|
DigiKey Part Number | 296-26383-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT245PW |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT245PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT245PWR | Texas Instruments | 3.953 | 296-1073-1-ND | 1,04000 € | Parametric Equivalent |
| 74ACT245MTC | onsemi | 21 | 488-74ACT245MTC-ND | 0,69000 € | Parametric Equivalent |
| 74ACT245MTCX | onsemi | 1.480 | 74ACT245MTCXCT-ND | 0,73000 € | Parametric Equivalent |
| MC74ACT245DTEL | Rochester Electronics, LLC | 14.000 | 2156-MC74ACT245DTEL-ND | 0,40796 € | Parametric Equivalent |
| MC74ACT245DTG | onsemi | 140 | MC74ACT245DTG-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 70 | 0,55814 € | 39,07 € |
| 140 | 0,52850 € | 73,99 € |
| 280 | 0,50418 € | 141,17 € |
| 560 | 0,48413 € | 271,11 € |
| 1.050 | 0,46903 € | 492,48 € |
| 2.520 | 0,45198 € | 1.138,99 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

