


74ACT245MTCX | |
|---|---|
DigiKey Part Number | 74ACT245MTCXTR-ND - Tape & Reel (TR) 74ACT245MTCXCT-ND - Cut Tape (CT) 74ACT245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT245MTCX |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT245MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,47400 € | 11,85 € |
| 100 | 0,41640 € | 41,64 € |
| 250 | 0,38896 € | 97,24 € |
| 500 | 0,37236 € | 186,18 € |
| 1.000 | 0,37026 € | 370,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34430 € | 860,75 € |
| 5.000 | 0,33561 € | 1.678,05 € |
| 7.500 | 0,33126 € | 2.484,45 € |
| 12.500 | 0,32644 € | 4.080,50 € |
| 17.500 | 0,32362 € | 5.663,35 € |
| 25.000 | 0,32091 € | 8.022,75 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


