MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



REF3320AIDBZRG4 | |
|---|---|
DigiKey Part Number | REF3320AIDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF3320AIDBZRG4 |
Description | IC VREF SERIES 0.15% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3320AIDBZRG4 Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 55µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 2.248V ~ 5.5V |
Part Status Obsolete | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF3320AIDBZR | Texas Instruments | 2.633 | 296-46186-1-ND | 1,66000 € | MFR Recommended |
| ADR380ARTZ-REEL7 | Analog Devices Inc. | 10.732 | 505-ADR380ARTZ-REEL7CT-ND | 2,43000 € | Similar |
| ISL21080CIH320Z-TK | Renesas Electronics Corporation | 110 | ISL21080CIH320Z-TKCT-ND | 1,59000 € | Similar |
| ISL60002BIH320Z-T7A | Renesas Electronics Corporation | 98 | ISL60002BIH320Z-T7ACT-ND | 8,61000 € | Similar |
| MAX6018AEUR21+T | Analog Devices Inc./Maxim Integrated | 1.017 | MAX6018AEUR21+TCT-ND | 4,39000 € | Similar |





