
MAX6018BEUR21+T | |
|---|---|
DigiKey Part Number | MAX6018BEUR21+TTR-ND - Tape & Reel (TR) MAX6018BEUR21+TCT-ND - Cut Tape (CT) MAX6018BEUR21+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6018BEUR21+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.4% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6018BEUR21+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 1 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 175µVrms | |
Voltage - Input | 2.25V ~ 5.5V | |
Current - Supply | 6µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,52500 € | 25,25 € |
| 25 | 2,32040 € | 58,01 € |
| 100 | 2,09550 € | 209,55 € |
| 250 | 1,98812 € | 497,03 € |
| 500 | 1,92346 € | 961,73 € |
| 1.000 | 1,87020 € | 1.870,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,66262 € | 4.156,55 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

