


REF3320AIDBZR | |
|---|---|
DigiKey Part Number | 296-46186-2-ND - Tape & Reel (TR) 296-46186-1-ND - Cut Tape (CT) 296-46186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3320AIDBZR |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3320AIDBZR Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 55µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.248V ~ 5.5V |
Part Status Active | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR380ARTZ-REEL7 | Analog Devices Inc. | 10.732 | 505-ADR380ARTZ-REEL7CT-ND | 2,43000 € | Similar |
| ISL21080CIH320Z-TK | Renesas Electronics Corporation | 110 | ISL21080CIH320Z-TKCT-ND | 1,59000 € | Similar |
| ISL60002BIH320Z-T7A | Renesas Electronics Corporation | 98 | ISL60002BIH320Z-T7ACT-ND | 8,61000 € | Similar |
| MAX6018AEUR21+T | Analog Devices Inc./Maxim Integrated | 1.017 | MAX6018AEUR21+TCT-ND | 4,39000 € | Similar |
| MAX6018BEUR21+T | Analog Devices Inc./Maxim Integrated | 4.374 | MAX6018BEUR21+TCT-ND | 3,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10960 € | 27,74 € |
| 100 | 0,98940 € | 98,94 € |
| 250 | 0,93204 € | 233,01 € |
| 500 | 0,89752 € | 448,76 € |
| 1.000 | 0,89724 € | 897,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83394 € | 2.501,82 € |
| 6.000 | 0,81676 € | 4.900,56 € |
| 9.000 | 0,80815 € | 7.273,35 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


