SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
Introducing Power by Linear

ADR380ARTZ-REEL7

DigiKey Part Number
505-ADR380ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR380ARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADR380ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR380ARTZ-REEL7
Description
IC VREF SERIES 0.24% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.24% 5 mA SOT-23-3
cms-datasheet
 cms-datasheet
EDA/CAD Models
ADR380ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
5 mA
Tolerance
±0.24%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.4V ~ 18V
Current - Supply
140µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
13,16000 €3,16 €
102,02300 €20,23 €
251,72680 €43,17 €
1001,39140 €139,14 €
2501,22684 €306,71 €
5001,12556 €562,78 €
1.0001,04074 €1.040,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.0000,99326 €2.979,78 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €