MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA336N/250G4 | |
|---|---|
DigiKey Part Number | OPA336N/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA336N/250G4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA336N/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24052 € | 620,26 € |
| 750 | 1,21803 € | 913,52 € |
| 1.250 | 1,19308 € | 1.491,35 € |
| 1.750 | 1,17851 € | 2.062,39 € |
| 2.500 | 1,16450 € | 2.911,25 € |
| 6.250 | 1,13434 € | 7.089,62 € |
| Unit Price without VAT: | 1,24052 € |
|---|---|
| Unit Price with VAT: | 1,47622 € |




