
MAX4122EUK+T | |
---|---|
DigiKey Part Number | MAX4122EUK+TTR-ND - Tape & Reel (TR) MAX4122EUK+TCT-ND - Cut Tape (CT) MAX4122EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4122EUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4122EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 725µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,08000 € | 4,08 € |
10 | 3,10800 € | 31,08 € |
25 | 2,86360 € | 71,59 € |
100 | 2,59480 € | 259,48 € |
250 | 2,46664 € | 616,66 € |
500 | 2,38936 € | 1.194,68 € |
1.000 | 2,32576 € | 2.325,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,25862 € | 5.646,55 € |
Unit Price without VAT: | 4,08000 € |
---|---|
Unit Price with VAT: | 4,85520 € |